This multilayer ceramic capacitor has a capacitance of 0.0043uF and a DC rated voltage of 200V. It is available in a 0402 package type and has a width and length of 1mm. The operating temperature range is between -55°C and 125°C. The capacitor is a type of multilayer ceramic capacitor.
Murata GQM1555C2D4R3WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D4R3WB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.