This is a multilayer ceramic capacitor with a rated voltage of 200V and a capacitance of 0.0057uF. It has a package type of 0402 and a height of 0.5mm. The operating temperature range is from -55 to 125 degrees Celsius. It is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D5R7WB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000057 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D5R7WB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.