This ceramic capacitor from Murata features a capacitance of 0.0061uF and a DC rated voltage of 200V. It has a compact 0402 package size and operates within a temperature range of -55°C to 125°C. The capacitor is a multilayer ceramic type with a width and length of 1mm and a height of 0.5mm.
Murata GQM1555C2D6R1BB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000061 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D6R1BB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.