
This is a 0.0082uF ceramic capacitor with a DC rated voltage of 200V, packaged in a 0402 size. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type, with a width and length of 1mm and a height of 0.5mm. It has two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D8R2BB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM1555C2D8R2BB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D8R2BB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.