This is a ceramic capacitor with a capacitance of 0.0083uF and a DC rated voltage of 200V. It has a compact 0402 package size and operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic (MLCC) type, suitable for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D8R3CB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000083 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D8R3CB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.