This ceramic capacitor from Murata features a capacitance of 0.0000084uF, a DC rated voltage of 200V, and an operating temperature range of -55 to 125C. It has a compact 0402 package size with a width of 1mm, length of 1mm, and a height of 0.5mm. The capacitor is a type of multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D8R4WB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM1555C2D8R4WB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000084 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D8R4WB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.