This multilayer ceramic capacitor from Murata has a capacitance of 0.0086uF and a DC rated voltage of 200V. It is a 0402 package type with a width of 1mm and a height of 0.5mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a passive component, specifically a ceramic capacitor, and is categorized as a multilayer ceramic (MLCC) type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D8R6CB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM1555C2D8R6CB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000086 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D8R6CB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.