This ceramic capacitor from Murata has a capacitance of 0.0088uF and a DC rated voltage of 200V. It is designed for use in high-temperature applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a compact 0402 package size, measuring 1mm in width and 0.5mm in height.
Murata GQM1555C2D8R8WB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000088 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D8R8WB01J to view detailed technical specifications.
No datasheet is available for this part.