This 0.0094uF ceramic capacitor is rated for 200V and has a compact 0402 package size. It operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type, suitable for various applications.
Murata GQM1555C2D9R4WB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000094 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D9R4WB01J to view detailed technical specifications.
No datasheet is available for this part.