
The GQM1555C2DR80CB01J is a 0.5mm x 1mm x 1mm multilayer ceramic capacitor with a capacitance of 8nF. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is rated for a DC voltage of 200V. It has a 0402 package type and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GQM1555C2DR80CB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 8e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |