
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 250V DC rated voltage. Features C0G dielectric with 5% tolerance, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, with lead-free and RoHS compliant ceramic construction. Packaged on tape and reel for automated assembly.
Murata GQM1875C2E101JB12D technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2E101JB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
