This multilayer ceramic capacitor from Murata has a capacitance of 2pF and a voltage rating of 250V. It is available in a 0603 package, which is 0.7mm high and 0.8mm wide. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C. It is suitable for surface mount applications and is packaged in tape and reel with 4000 units per reel.
Murata GQM1875C2E2R0WB12D technical specifications.
| Capacitance | 2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.7mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2E2R0WB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.