
The GQM1875C2E2R7CB12D is a 2.7pF ceramic chip capacitor with a DC rated voltage of 250VDC. It has a tolerance of 0.25pF and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a size of 1.6 X 0.8 X 0.7mm. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Murata GQM1875C2E2R7CB12D technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.8 |
| Product Height (mm) | 0.7 |
| Product Weight (g) | 0.0063 |
| Number of Terminals | 2 |
| Size (mm) | 1.6 X 0.8 X 0.7 |
| Capacitance | 2.7pF |
| Voltage | 250VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM1875C2E2R7CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.