This ceramic capacitor is a multilayer device with a capacitance of 0.0043uF and a DC rated voltage of 250V. It has a width of 1.6mm and a length of 1.6mm, with a height of 0.7mm. The operating temperature range is from -55 to 125 degrees Celsius. It is a 0603 package type.
Murata GQM1875C2E4R3WB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.