The Murata GQM1875C2E510JB12D is a multilayer ceramic capacitor with a capacitance of 51pF and a DC rated voltage of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. It is available in a 0603 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1875C2E510JB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875C2E510JB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.