
The GQM1875C2E5R1CB12D ceramic capacitor from Murata is a multilayer ceramic capacitor with a capacitance of 5.1pF and a voltage rating of 250V. It has a package type of 0603 and is constructed with a flat construction. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is available in a quantity of 4000 units per reel and is compliant with RoHS regulations.
Murata GQM1875C2E5R1CB12D technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2E5R1CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
