The GQM1875C2E6R3WB12D is a 0603 multilayer ceramic capacitor from Murata, featuring a capacitance of 6.3nF and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 125°C. The capacitor has a compact 0603 package type, measuring 1.6mm in width and 0.7mm in height.
Murata GQM1875C2E6R3WB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000063 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.