The GQM1875C2E6R5WB12D is a 0603 multilayer ceramic capacitor from Murata, featuring a capacitance of 6.5 picofarads and a DC rated voltage of 250 volts. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.6 millimeters in width and 1.6 millimeters in length, with a height of 0.7 millimeters. It is designed for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Murata GQM1875C2E6R5WB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000065 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875C2E6R5WB12D to view detailed technical specifications.
No datasheet is available for this part.