This 0603 multilayer ceramic capacitor from Murata has a capacitance of 0.075uF and a DC rated voltage of 250V. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1.6mm in width and 0.7mm in height. It is a two-terminal component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1875C2E750JB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875C2E750JB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.