This multilayer ceramic capacitor from Murata features a capacitance of 7.9nF and a DC rated voltage of 250V. It has a compact 0603 package size with dimensions of 1.6mm width and 0.7mm height. Operating temperatures range from -55°C to 125°C. The capacitor is a type of ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000079 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |