The GQM1875C2E8R9CB12D is a multilayer ceramic capacitor with a capacitance of 8.9nF and a DC rated voltage of 250V. It has a package type of 0603 and is designed for use in a variety of applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. The GQM1875C2E8R9CB12D is manufactured by Murata and is a type of ceramic capacitor.
Checking distributor stock and pricing after the page loads.
Murata GQM1875C2E8R9CB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000089 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |