This ceramic capacitor from Murata features a capacitance of 91nF and a DC rated voltage of 250V. It has a compact 0603 package size and operates within a temperature range of -55°C to 125°C. The capacitor is designed for use in a variety of applications, including electronic circuits and systems.
Murata GQM1875C2E910JB12D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875C2E910JB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.