The GQM1875C2ER40CB12D is a multilayer ceramic capacitor with a capacitance of 0.4pF and a voltage rating of 250V. It is constructed with a C0G dielectric and has a package quantity of 4000. The capacitor is available in a 0603 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GQM1875C2ER40CB12D is RoHS compliant and is packaged in tape and reel.
Murata GQM1875C2ER40CB12D technical specifications.
| Capacitance | 0.4pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2ER40CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.