This 0603 multilayer ceramic capacitor from Murata has a capacitance of 6 nanofarads and a DC rated voltage of 250 volts. It measures 1.6 millimeters in width and 0.7 millimeters in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It has two terminals and is classified as a ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 6e-7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |