This is a multilayer ceramic capacitor with a capacitance of 0.75pF and a voltage rating of 250V. It is packaged in a 0603 case and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is RoHS compliant and is available in quantities of 4000 per reel.
Murata GQM1875C2ER75BB12D technical specifications.
| Capacitance | 0.75pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.031inch |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1875C2ER75BB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
