The GQM1875C2ER80BB12D is a 250V multilayer ceramic capacitor from Murata, featuring a capacitance of 0.8pF. It has a package type of 0603 and is available in tape and reel packaging. The capacitor is made of ceramic material with a C0G dielectric and has a thickness of 700um. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.8pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 700um |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 800um |
| RoHS | Compliant |