
The GQM1875G2E100JB12D is a ceramic capacitor from Murata with a capacitance of 0.00001uF and a DC rated voltage of 250V. It has a 0603 package type and operates within a temperature range of -55°C to 150°C. The capacitor measures 1.6mm in width and 0.7mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1875G2E100JB12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875G2E100JB12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.