
This ceramic capacitor has a capacitance of 0.000013uF and a DC rated voltage of 250V. It is a multilayer ceramic capacitor with a 0603 package type. The capacitor has a width of 1.6mm and a height of 0.7mm. It operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |