
This is a multilayer ceramic capacitor with a rated voltage of 250 volts and a capacitance of 0.016 microfarads. It has a package type of 0603 and is a type of multilayer ceramic capacitor. The capacitor is designed to operate within a temperature range of -55 to 150 degrees Celsius. Its dimensions are 1.6 millimeters in width and 0.7 millimeters in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000016 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |