
This ceramic capacitor from Murata features a capacitance of 1.1nF and a DC rated voltage of 250V. It has a compact 0603 package size and operates within a temperature range of -55°C to 150°C. The capacitor is a multilayer ceramic type, suitable for various applications requiring high-frequency and high-reliability performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |