This multilayer ceramic capacitor from Murata features a capacitance of 0.0000011uF and a DC rated voltage of 250V. It measures 1.6mm in width, 1.6mm in length, and 0.7mm in height. The operating temperature range is between -55°C and 150°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000011 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |