The GQM1875G2E200JB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.00002uF and a DC rated voltage of 250V. It has a 0603 package type and measures 1.6mm in width and 0.7mm in height. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a type of multilayer ceramic (MLCC) capacitor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |