
The GQM1875G2E2R2BB12D is a multilayer ceramic capacitor with a capacitance of 2.2 nanofarads and a DC rated voltage of 250 volts. It has a 0603 package type and measures 1.6 millimeters in width and 0.7 millimeters in height. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is a type of ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |