
Cap Ceramic 2.4pF 250V X8G 0.25pF Pad SMD 0603 150°C T/R
Checking distributor stock and pricing after the page loads.
Murata GQM1875G2E2R4CB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |