
The Murata GQM1875G2E300JB12D is a multilayer ceramic capacitor with a capacitance of 0.03uF and a DC rated voltage of 250V. It has a package type of 0603 and is designed for use in various electronic applications. The capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. The Murata GQM1875G2E300JB12D is a ceramic capacitor suitable for use in a range of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.00003 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |