This 0603 multilayer ceramic capacitor from Murata has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0042 microfarads and a DC rated voltage of 250 volts. The capacitor measures 1.6 millimeters in width and 0.7 millimeters in height.
Murata GQM1875G2E4R2CB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000042 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875G2E4R2CB12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.