This ceramic capacitor features a capacitance of 5.1nF and a DC rated voltage of 250V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. It is a multilayer ceramic capacitor (MLCC) with a chip package type.
Murata GQM1875G2E5R1BB12D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000051 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1875G2E5R1BB12D to view detailed technical specifications.
No datasheet is available for this part.