
The GQM1875G2E6R8DB12D is a multilayer ceramic capacitor from Murata with a capacitance of 0.0000068uF and a DC rated voltage of 250V. It has a compact 0603 package size of 1.6x1.6x0.7mm. The capacitor operates within a temperature range of -55 to 150 degrees Celsius. It is suitable for use in a variety of applications due to its ceramic capacitor type and multilayer construction.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |