
This 0603 multilayer ceramic capacitor has a capacitance of 8nF and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 150°C. The capacitor measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. It is a type of ceramic capacitor with a number of terminals equal to 2.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.000008 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |