
This 0.0091uF ceramic capacitor is designed for high-reliability applications and has a maximum operating temperature of 150 degrees Celsius. It features a 0603 package type and is rated for a DC voltage of 250V. The capacitor measures 1.6mm in width and 1.6mm in length, with a height of 0.7mm. It has a minimum operating temperature of -55 degrees Celsius and is suitable for use in a variety of electronic circuits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 1.6 |
| Capacitance | 0.0000091 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 0.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |