The GQM1885C1H180JB01B is a 18pF ceramic chip capacitor with a rated voltage of 50VDC and a tolerance of 5%. It features a C0G dielectric and a 0603 package with surface mount termination. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for microwave applications. It has a height of 0.8mm and a construction type of flat.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |