The GQM1885C1H240JB01D is a 24pF ceramic capacitor with a 50V voltage rating and 5% tolerance. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, which is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The GQM1885C1H240JB01D is RoHS compliant and available in tape and reel packaging.
Murata GQM1885C1H240JB01D technical specifications.
| Capacitance | 24pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C1H240JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
