This 30pF ceramic capacitor features a C0G dielectric and a 5% tolerance. It operates within a temperature range of -55°C to 125°C and is rated for a maximum voltage of 50V. The capacitor is constructed with a flat construction and is available in a 0603 package type, suitable for surface mount applications.
Murata GQM1885C1H300JB01D technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C1H300JB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
