The GQM1885C1H8R7DB01D is a ceramic chip capacitor from Murata with a capacitance of 8.7pF and a voltage rating of 50VDC. It has a tolerance of 0.5pF and a dielectric of C0G. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.7pF |
| Voltage | 50VDC |
| Tolerance | 0.5pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |