
The GQM1885C1H9R0CB01D is a multilayer ceramic capacitor with a capacitance of 9pF and a voltage rating of 50V. It has a C0G dielectric and is constructed in a flat, surface-mount package. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a 0603 package and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1885C1H9R0CB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C1H9R0CB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
