This ceramic chip capacitor from Murata features a capacitance of 9.9pF with a tolerance of 0.25pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is rated for 50VDC and is suitable for microwave applications. It is available in a 0603 package with a pad termination style and a flat construction. The case style is ceramic chip.
Murata GQM1885C1H9R9CB01D technical specifications.
| Capacitance | 9.9pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GQM1885C1H9R9CB01D to view detailed technical specifications.
No datasheet is available for this part.