1pF, 100V multilayer ceramic capacitor with C0G dielectric, suitable for surface mount applications. Features a 0603 (1608 metric) case size, 0.8mm height, 0.8mm depth, and 0.031" width. Operates across a -55°C to 125°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Murata GQM1885C2A1R0BB01D technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Pitch | 0.5mm |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GQM |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GQM1885C2A1R0BB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.