This 100VDC ceramic chip capacitor features a capacitance of 4.2pF with a tolerance of 0.25pF. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is rated for operation between -55°C and 125°C and is available in a 0603 package with a pad termination style. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Murata GQM1885C2A4R2CB01D technical specifications.
| Capacitance | 4.2pF |
| Voltage | 100VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |