This ceramic capacitor features a capacitance of 4.9pF with a tolerance of 0.05pF, a DC rated voltage of 100VDC, and a dielectric of C0G. It is available in a 0603 package with a surface mount configuration. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is constructed with a flat construction and a ceramic chip case style, suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.9pF |
| Voltage | 100VDC |
| Tolerance | 0.05pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |