The GQM1885C2A6R3BB01D is a ceramic chip capacitor from Murata with a capacitance of 6.3pF and a voltage rating of 100VDC. It has a tolerance of 0.1pF and a dielectric of C0G. The capacitor is available in a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.3pF |
| Voltage | 100VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |